
STTH1L06RL | |
|---|---|
DigiKey Part Number | 497-3242-2-ND - Tape & Reel (TR) 497-3242-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STTH1L06RL |
Description | DIODE STANDARD 600V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | STTH1L06RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 80 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 100 | 3,05730 Kč | 305,73 Kč |
| 500 | 2,27282 Kč | 1 136,41 Kč |
| 1 000 | 2,01875 Kč | 2 018,75 Kč |
| 2 000 | 1,80447 Kč | 3 608,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,57216 Kč | 7 860,80 Kč |
| 10 000 | 1,42841 Kč | 14 284,10 Kč |
| 15 000 | 1,35511 Kč | 20 326,65 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |




