
MUR260RLG | |
|---|---|
DigiKey Part Number | MUR260RLGOSTR-ND - Tape & Reel (TR) MUR260RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR260RLG |
Description | DIODE STANDARD 600V 2A AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Cut Tape (CT): | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 100 | 3,68090 Kč | 368,09 Kč |
| 500 | 3,44242 Kč | 1 721,21 Kč |
| 1 000 | 3,36997 Kč | 3 369,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,92670 Kč | 14 633,50 Kč |
| 10 000 | 2,75284 Kč | 27 528,40 Kč |
| 15 000 | 2,61413 Kč | 39 211,95 Kč |
| 25 000 | 2,47574 Kč | 61 893,50 Kč |
| 35 000 | 2,39381 Kč | 83 783,35 Kč |
| 50 000 | 2,35178 Kč | 117 589,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

