
1N4005-E3/73 | |
|---|---|
DigiKey Part Number | 1N4005-E3/73GICT-ND - Cut Tape (CT) 1N4005-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4005-E3/73 |
Description | DIODE STANDARD 600V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4005-E3/73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,58000 Kč | 25,80 Kč |
| 100 | 2,10350 Kč | 210,35 Kč |
| 500 | 1,54588 Kč | 772,94 Kč |
| 1 000 | 1,36529 Kč | 1 365,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,12681 Kč | 3 380,43 Kč |
| 6 000 | 1,03092 Kč | 6 185,52 Kč |
| 9 000 | 0,97094 Kč | 8 738,46 Kč |
| 15 000 | 0,96062 Kč | 14 409,30 Kč |
| 21 000 | 0,86351 Kč | 18 133,71 Kč |
| 30 000 | 0,82464 Kč | 24 739,20 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |


