
1N4005E-E3/73 | |
|---|---|
DigiKey Part Number | 112-1N4005E-E3/73CT-ND - Cut Tape (CT) 112-1N4005E-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4005E-E3/73 |
Description | DIODE STANDARD 600V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 100 | 4,84210 Kč | 484,21 Kč |
| 500 | 3,64400 Kč | 1 822,00 Kč |
| 1 000 | 3,25721 Kč | 3 257,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,76516 Kč | 8 295,48 Kč |
| 6 000 | 2,51707 Kč | 15 102,42 Kč |
| 9 000 | 2,39062 Kč | 21 515,58 Kč |
| 15 000 | 2,24852 Kč | 33 727,80 Kč |
| 21 000 | 2,16434 Kč | 45 451,14 Kč |
| 30 000 | 2,08253 Kč | 62 475,90 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

