1N4002-T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 7 747
Unit Price: 6,09000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 10 678
Unit Price: 9,66000 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 39 674
Unit Price: 4,41000 Kč
Datasheet

Direct


onsemi
In Stock: 27 202
Unit Price: 5,88000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 35 544
Unit Price: 4,41000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 25 924
Unit Price: 11,76000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 33 307
Unit Price: 11,76000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 4 568
Unit Price: 4,41000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15 625
Unit Price: 12,39000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,99376 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16 280
Unit Price: 12,39000 Kč
Datasheet

Similar


onsemi
In Stock: 36 287
Unit Price: 5,46000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,72107 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15 620
Unit Price: 13,02000 Kč
Datasheet
Diode 100 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4002-T

DigiKey Part Number
1N4002DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4002-T
Description
DIODE STANDARD 100V 1A DO41
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes