
1N4002G-T | |
|---|---|
DigiKey Part Number | 1N4002GDITR-ND - Tape & Reel (TR) 1N4002GDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4002G-T |
Description | DIODE STANDARD 100V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4002G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 100 | 2,30770 Kč | 230,77 Kč |
| 500 | 1,69664 Kč | 848,32 Kč |
| 1 000 | 1,49863 Kč | 1 498,63 Kč |
| 2 000 | 1,33159 Kč | 2 663,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,15023 Kč | 5 751,15 Kč |
| 10 000 | 1,03793 Kč | 10 379,30 Kč |
| 15 000 | 0,98065 Kč | 14 709,75 Kč |
| 25 000 | 0,91627 Kč | 22 906,75 Kč |
| 35 000 | 0,87812 Kč | 30 734,20 Kč |
| 50 000 | 0,84103 Kč | 42 051,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |




