DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4934-E3/54

DigiKey Part Number
1N4934-E3/54GITR-ND - Tape & Reel (TR)
1N4934-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4934-E3/54
Description
DIODE STANDARD 100V 1A DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4934-E3/54 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 262
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
101,60000 Kč16,00 Kč
1001,55140 Kč155,14 Kč
5001,48614 Kč743,07 Kč
1 0001,43414 Kč1 434,14 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 5000,82918 Kč4 560,49 Kč
11 0000,82095 Kč9 030,45 Kč
Manufacturers Standard Package
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč