
UF1002-T | |
|---|---|
DigiKey Part Number | UF1002DITR-ND - Tape & Reel (TR) UF1002DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF1002-T |
Description | DIODE STANDARD 100V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | UF1002-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,92100 Kč | 59,21 Kč |
| 100 | 3,72920 Kč | 372,92 Kč |
| 500 | 2,78266 Kč | 1 391,33 Kč |
| 1 000 | 2,47650 Kč | 2 476,50 Kč |
| 2 000 | 2,21844 Kč | 4 436,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,93862 Kč | 9 693,10 Kč |
| 10 000 | 1,76547 Kč | 17 654,70 Kč |
| 15 000 | 1,67721 Kč | 25 158,15 Kč |
| 25 000 | 1,57801 Kč | 39 450,25 Kč |
| 35 000 | 1,51927 Kč | 53 174,45 Kč |
| 50 000 | 1,46217 Kč | 73 108,50 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

