25 Position D-Sub Plug, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Plug, Female Sockets Connector
CWR-281-25-0203
CWR-281-25-0203

CWR-281-25-0203

DigiKey Part Number
CFM25S-ND
Manufacturer
Manufacturer Product Number
CWR-281-25-0203
Description
CONN D-SUB PLUG 25POS IDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
Feed Through, Shielded, Strain Relief
Voltage Rating
-
Color
Blue
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
28-30 AWG
Contact Material
Phosphor Bronze
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1231,97000 Kč231,97 Kč
10197,21700 Kč1 972,17 Kč
25184,85280 Kč4 621,32 Kč
50176,02860 Kč8 801,43 Kč
100167,62750 Kč16 762,75 Kč
300155,13077 Kč46 539,23 Kč
500149,64488 Kč74 822,44 Kč
1 000142,51018 Kč142 510,18 Kč
Manufacturers Standard Package
Unit Price without VAT:231,97000 Kč
Unit Price with VAT:280,68370 Kč