D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
CW Part Number Breakdown 7

C7PSS-2506G

DigiKey Part Number
C7PSS-2506G-ND
Manufacturer
Manufacturer Product Number
C7PSS-2506G
Description
DSUB CABLE - CMM25S/AE25G/CFM25S
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1613,40000 Kč613,40 Kč
10473,30900 Kč4 733,09 Kč
25428,78840 Kč10 719,71 Kč
50398,72480 Kč19 936,24 Kč
100371,47570 Kč37 147,57 Kč
250339,37484 Kč84 843,71 Kč
500317,76616 Kč158 883,08 Kč
Manufacturers Standard Package
Unit Price without VAT:613,40000 Kč
Unit Price with VAT:742,21400 Kč
Alternate Color
DSUB CABLE - CMM25S/AE25M/CFM25S
In-Stock: 0
Unit Price: 620,13000 Kč
Alternate Length
DSUB CABLE - CMM25S/AE25G/CFM25S
In-Stock: 0
Unit Price: 618,87000 Kč