


C7PSS-2506M | |
|---|---|
DigiKey Part Number | C7PSS-2506M-ND |
Manufacturer | |
Manufacturer Product Number | C7PSS-2506M |
Description | DSUB CABLE - CMM25S/AE25M/CFM25S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,13000 Kč | 620,13 Kč |
| 10 | 478,61400 Kč | 4 786,14 Kč |
| 25 | 433,60480 Kč | 10 840,12 Kč |
| 50 | 403,21280 Kč | 20 160,64 Kč |
| 100 | 375,67090 Kč | 37 567,09 Kč |
| 250 | 343,22276 Kč | 85 805,69 Kč |
| 500 | 321,37878 Kč | 160 689,39 Kč |
| Unit Price without VAT: | 620,13000 Kč |
|---|---|
| Unit Price with VAT: | 750,35730 Kč |



