


C7SSS-2506M | |
|---|---|
DigiKey Part Number | C7SSS-2506M-ND |
Manufacturer | |
Manufacturer Product Number | C7SSS-2506M |
Description | DSUB CABLE - CFM25S/AE25M/CFM25S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 599,29000 Kč | 599,29 Kč |
| 10 | 462,32100 Kč | 4 623,21 Kč |
| 25 | 418,81080 Kč | 10 470,27 Kč |
| 50 | 389,42080 Kč | 19 471,04 Kč |
| 100 | 362,78830 Kč | 36 278,83 Kč |
| 250 | 331,40364 Kč | 82 850,91 Kč |
| 500 | 310,27784 Kč | 155 138,92 Kč |
| Unit Price without VAT: | 599,29000 Kč |
|---|---|
| Unit Price with VAT: | 725,14090 Kč |



