D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
CW Part Number Breakdown 7

C7SSS-2510G

DigiKey Part Number
C7SSS-2510G-ND
Manufacturer
Manufacturer Product Number
C7SSS-2510G
Description
DSUB CABLE - CFM25S/AE25G/CFM25S
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB25
Number of Positions
25
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
Patch
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1597,82000 Kč597,82 Kč
10461,22700 Kč4 612,27 Kč
25417,81720 Kč10 445,43 Kč
50388,49460 Kč19 424,73 Kč
100361,91900 Kč36 191,90 Kč
250330,60792 Kč82 651,98 Kč
500309,53014 Kč154 765,07 Kč
Manufacturers Standard Package
Unit Price without VAT:597,82000 Kč
Unit Price with VAT:723,36220 Kč
Alternate Color
DSUB CABLE - CFM25S/AE25M/CFM25S
In-Stock: 0
Unit Price: 609,19000 Kč
Alternate Length
DSUB CABLE - CFM25S/AE25G/CFM25S
In-Stock: 0
Unit Price: 592,35000 Kč