


C7SXS-2510G | |
|---|---|
DigiKey Part Number | C7SXS-2510G-ND |
Manufacturer | |
Manufacturer Product Number | C7SXS-2510G |
Description | DSUB CABLE - CFM25S/AE25G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,43000 Kč | 353,43 Kč |
| 10 | 271,94500 Kč | 2 719,45 Kč |
| 25 | 245,95680 Kč | 6 148,92 Kč |
| 50 | 228,38400 Kč | 11 419,20 Kč |
| 100 | 212,44920 Kč | 21 244,92 Kč |
| 250 | 193,66084 Kč | 48 415,21 Kč |
| 500 | 181,00474 Kč | 90 502,37 Kč |
| 1 000 | 169,55775 Kč | 169 557,75 Kč |
| Unit Price without VAT: | 353,43000 Kč |
|---|---|
| Unit Price with VAT: | 427,65030 Kč |



