


C7SXS-2506M | |
|---|---|
DigiKey Part Number | C7SXS-2506M-ND |
Manufacturer | |
Manufacturer Product Number | C7SXS-2506M |
Description | DSUB CABLE - CFM25S/AE25M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,11000 Kč | 355,11 Kč |
| 10 | 273,10300 Kč | 2 731,03 Kč |
| 25 | 247,00920 Kč | 6 175,23 Kč |
| 50 | 229,36080 Kč | 11 468,04 Kč |
| 100 | 213,36280 Kč | 21 336,28 Kč |
| 250 | 194,49696 Kč | 48 624,24 Kč |
| 500 | 181,78780 Kč | 90 893,90 Kč |
| 1 000 | 170,29345 Kč | 170 293,45 Kč |
| Unit Price without VAT: | 355,11000 Kč |
|---|---|
| Unit Price with VAT: | 429,68310 Kč |



