CWR-280-37-0(0,2)03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CWR-280-37-0(0,2)03
CWR-280-37-0203
CWR-280-37-0203

CWR-280-37-0203

DigiKey Part Number
CMM37S-ND
Manufacturer
Manufacturer Product Number
CWR-280-37-0203
Description
CONN D-SUB RCPT 37POS IDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
Feed Through, Shielded, Strain Relief
Voltage Rating
-
Color
Blue
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
28-30 AWG
Contact Material
Phosphor Bronze
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1200,19000 Kč200,19 Kč
10170,08400 Kč1 700,84 Kč
25159,43280 Kč3 985,82 Kč
50151,81680 Kč7 590,84 Kč
100144,56930 Kč14 456,93 Kč
300133,79100 Kč40 137,30 Kč
500129,05882 Kč64 529,41 Kč
1 000122,90632 Kč122 906,32 Kč
Manufacturers Standard Package
Unit Price without VAT:200,19000 Kč
Unit Price with VAT:242,22990 Kč