


C7PXS-3710M | |
---|---|
DigiKey Part Number | C7PXS-3710M-ND |
Manufacturer | |
Manufacturer Product Number | C7PXS-3710M |
Description | DSUB CABLE - CMM37S/AE37M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 330,16000 Kč | 330,16 Kč |
10 | 253,95900 Kč | 2 539,59 Kč |
25 | 229,63840 Kč | 5 740,96 Kč |
50 | 213,20760 Kč | 10 660,38 Kč |
100 | 198,30160 Kč | 19 830,16 Kč |
250 | 180,72276 Kč | 45 180,69 Kč |
500 | 168,88090 Kč | 84 440,45 Kč |
1 000 | 158,17011 Kč | 158 170,11 Kč |
Unit Price without VAT: | 330,16000 Kč |
---|---|
Unit Price with VAT: | 399,49360 Kč |

