


C7PXS-3706M | |
|---|---|
DigiKey Part Number | C7PXS-3706M-ND |
Manufacturer | |
Manufacturer Product Number | C7PXS-3706M |
Description | DSUB CABLE - CMM37S/AE37M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,86000 Kč | 317,86 Kč |
| 10 | 244,34800 Kč | 2 443,48 Kč |
| 25 | 220,93240 Kč | 5 523,31 Kč |
| 50 | 205,09860 Kč | 10 254,93 Kč |
| 100 | 190,73190 Kč | 19 073,19 Kč |
| 250 | 173,79216 Kč | 43 448,04 Kč |
| 500 | 162,37970 Kč | 81 189,85 Kč |
| 1 000 | 152,05594 Kč | 152 055,94 Kč |
| Unit Price without VAT: | 317,86000 Kč |
|---|---|
| Unit Price with VAT: | 384,61060 Kč |



