


C7PXS-3706G | |
---|---|
DigiKey Part Number | C7PXS-3706G-ND |
Manufacturer | |
Manufacturer Product Number | C7PXS-3706G |
Description | DSUB CABLE - CMM37S/AE37G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 303,28000 Kč | 303,28 Kč |
10 | 233,10900 Kč | 2 331,09 Kč |
25 | 210,74120 Kč | 5 268,53 Kč |
50 | 195,61860 Kč | 9 780,93 Kč |
100 | 181,90010 Kč | 18 190,01 Kč |
250 | 165,72180 Kč | 41 430,45 Kč |
500 | 154,82106 Kč | 77 410,53 Kč |
1 000 | 144,96055 Kč | 144 960,55 Kč |
Unit Price without VAT: | 303,28000 Kč |
---|---|
Unit Price with VAT: | 366,96880 Kč |

