C7PPS-37xxG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C7PPS-37xxG
CW Part Number Breakdown 7

C7PPS-3706G

DigiKey Part Number
C7PPS-3706G-ND
Manufacturer
Manufacturer Product Number
C7PPS-3706G
Description
DSUB CABLE - CMM37S/AE37G/CMM37S
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
cms-packaging
Bulk
cms-part-status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB37
Number of Positions
37
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
Patch
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
cms-value-add-item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1505,75000 Kč505,75 Kč
10389,83300 Kč3 898,33 Kč
25352,96840 Kč8 824,21 Kč
50328,06000 Kč16 403,00 Kč
100305,48240 Kč30 548,24 Kč
250278,87288 Kč69 718,22 Kč
500260,95782 Kč130 478,91 Kč
Manufacturers Standard Package
cms-vat-exclude-title:505,75000 Kč
cms-vat-include-title:611,95750 Kč
DSUB CABLE - CMM37S/AE37M/CMM37S
In-Stock: 0
Unit Price: 516,38000 Kč
Alternate Length
DSUB CABLE - CMM37S/AE37G/CMM37S
In-Stock: 0
Unit Price: 513,46000 Kč