


C7PPS-3710M | |
---|---|
DigiKey Part Number | C7PPS-3710M-ND |
Manufacturer | |
Manufacturer Product Number | C7PPS-3710M |
Description | DSUB CABLE - CMM37S/AE37M/CMM37S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 531,17000 Kč | 531,17 Kč |
10 | 409,60100 Kč | 4 096,01 Kč |
25 | 370,91560 Kč | 9 272,89 Kč |
50 | 344,78640 Kč | 17 239,32 Kč |
100 | 321,10070 Kč | 32 110,07 Kč |
250 | 293,19140 Kč | 73 297,85 Kč |
500 | 274,40192 Kč | 137 200,96 Kč |
Unit Price without VAT: | 531,17000 Kč |
---|---|
Unit Price with VAT: | 642,71570 Kč |

