


C7PSS-3706G | |
|---|---|
DigiKey Part Number | C7PSS-3706G-ND |
Manufacturer | |
Manufacturer Product Number | C7PSS-3706G |
Description | DSUB CABLE - CMM37S/AE37G/CFM37S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,19000 Kč | 625,19 Kč |
| 10 | 482,52900 Kč | 4 825,29 Kč |
| 25 | 437,16640 Kč | 10 929,16 Kč |
| 50 | 406,53860 Kč | 20 326,93 Kč |
| 100 | 378,77790 Kč | 37 877,79 Kč |
| 250 | 346,07212 Kč | 86 518,03 Kč |
| 500 | 324,05464 Kč | 162 027,32 Kč |
| Unit Price without VAT: | 625,19000 Kč |
|---|---|
| Unit Price with VAT: | 756,47990 Kč |



