


C7PSS-3710G | |
---|---|
DigiKey Part Number | C7PSS-3710G-ND |
Manufacturer | |
Manufacturer Product Number | C7PSS-3710G |
Description | DSUB CABLE - CMM37S/AE37G/CFM37S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 626,36000 Kč | 626,36 Kč |
10 | 483,42300 Kč | 4 834,23 Kč |
25 | 438,00480 Kč | 10 950,12 Kč |
50 | 407,32640 Kč | 20 366,32 Kč |
100 | 379,52680 Kč | 37 952,68 Kč |
250 | 346,77200 Kč | 86 693,00 Kč |
500 | 324,72720 Kč | 162 363,60 Kč |
Unit Price without VAT: | 626,36000 Kč |
---|---|
Unit Price with VAT: | 757,89560 Kč |

