Xlamp_XP-G3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGDWT-B1-0000-00K5E

DigiKey Part Number
XPGDWT-B1-0000-00K5ETR-ND - Tape & Reel (TR)
XPGDWT-B1-0000-00K5ECT-ND - Cut Tape (CT)
XPGDWT-B1-0000-00K5EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGDWT-B1-0000-00K5E
Description
LED XLAMP NEUTRAL WHT 4000K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® XP-G3 Horticulture White, Neutral 4000K 2.73V 350mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
160lm (156lm ~ 164lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.73V
Lumens/Watt @ Current - Test
167 lm/W
CRI (Color Rendering Index)
70
Current - Max
2A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 808
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,66000 Kč21,66 Kč
1020,58000 Kč205,80 Kč
5019,99680 Kč999,84 Kč
10018,41370 Kč1 841,37 Kč
20016,74525 Kč3 349,05 Kč
50016,49444 Kč8 247,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,37270 Kč14 372,70 Kč
Manufacturers Standard Package
Unit Price without VAT:21,66000 Kč
Unit Price with VAT:26,20860 Kč