LED Lighting Color XLamp® XP-E2 Blue 455nm (450nm ~ 460nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBRY-L1-0000-00N02

DigiKey Part Number
XPEBRY-L1-0000-00N02TR-ND - Tape & Reel (TR)
XPEBRY-L1-0000-00N02CT-ND - Cut Tape (CT)
XPEBRY-L1-0000-00N02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBRY-L1-0000-00N02
Description
LED XLAMP XPE2 BLU 455NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Blue 455nm (450nm ~ 460nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
563mW (550mW ~ 575mW)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
135°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
455nm (450nm ~ 460nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.094" (2.39mm)
Voltage - Forward (Vf) (Typ)
3.1V
Thermal Resistance of Package
9°C/W
Current - Max
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPEBRY-L1-0000-00J01Cree LED476XPEBRY-L1-0000-00J01CT-ND28,36000 KčParametric Equivalent
XPEBRY-L1-0000-00P02Cree LED2 397XPEBRY-L1-0000-00P02CT-ND41,29000 KčParametric Equivalent
XPEBRY-L1-0000-00Q01Cree LED1 598XPEBRY-L1-0000-00Q01CT-ND40,04000 KčParametric Equivalent
XPEBRY-L1-0000-00R01Cree LED1 688XPEBRY-L1-0000-00R01CT-ND42,55000 KčParametric Equivalent
XPEBRY-L1-0000-00R02Cree LED1 578XPEBRY-L1-0000-00R02CT-ND46,72000 KčParametric Equivalent
In-Stock: 468
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,79000 Kč38,79 Kč
1036,85200 Kč368,52 Kč
5035,80480 Kč1 790,24 Kč
10032,97250 Kč3 297,25 Kč
20029,98605 Kč5 997,21 Kč
50029,65610 Kč14 828,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,86103 Kč25 861,03 Kč
Manufacturers Standard Package
Unit Price without VAT:38,79000 Kč
Unit Price with VAT:46,93590 Kč