
XPEBRY-L1-0000-00Q01 | |
|---|---|
DigiKey Part Number | XPEBRY-L1-0000-00Q01TR-ND - Tape & Reel (TR) XPEBRY-L1-0000-00Q01CT-ND - Cut Tape (CT) XPEBRY-L1-0000-00Q01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBRY-L1-0000-00Q01 |
Description | LED XLAMP XPE2 BLU 458NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Blue 458nm (450nm ~ 465nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 613mW (600mW ~ 625mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 458nm (450nm ~ 465nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 9°C/W |
Current - Max 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 38,30000 Kč | 383,00 Kč |
| 50 | 37,21260 Kč | 1 860,63 Kč |
| 100 | 34,26870 Kč | 3 426,87 Kč |
| 200 | 31,16420 Kč | 6 232,84 Kč |
| 500 | 30,55712 Kč | 15 278,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,87765 Kč | 26 877,65 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |








