LED Lighting Color XLamp® XP-E2 Blue 455nm (450nm ~ 460nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBRY-L1-0000-00P02

DigiKey Part Number
XPEBRY-L1-0000-00P02TR-ND - Tape & Reel (TR)
XPEBRY-L1-0000-00P02CT-ND - Cut Tape (CT)
XPEBRY-L1-0000-00P02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBRY-L1-0000-00P02
Description
LED XLAMP XPE2 BLU 455NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Blue 455nm (450nm ~ 460nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Luminous Flux @ Current/Temperature
588mW (575mW ~ 600mW)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
135°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
455nm (450nm ~ 460nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.094" (2.39mm)
Voltage - Forward (Vf) (Typ)
3.1V
Thermal Resistance of Package
9°C/W
Current - Max
1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 397
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1039,49700 Kč394,97 Kč
5038,37600 Kč1 918,80 Kč
10035,33960 Kč3 533,96 Kč
20032,13850 Kč6 427,70 Kč
50031,80274 Kč15 901,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,71757 Kč27 717,57 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč