
XPEBRY-L1-0000-00J01 | |
|---|---|
DigiKey Part Number | XPEBRY-L1-0000-00J01TR-ND - Tape & Reel (TR) XPEBRY-L1-0000-00J01CT-ND - Cut Tape (CT) XPEBRY-L1-0000-00J01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBRY-L1-0000-00J01 |
Description | LED XLAMP XPE2 BLU 458NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Blue 458nm (450nm ~ 465nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 463mW (450mW ~ 475mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 458nm (450nm ~ 465nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 9°C/W |
Current - Max 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XTEARY-00-0000-000000K01 | Cree LED | 1 684 | XTEARY-00-0000-000000K01CT-ND | 1,40000 Kč | Parametric Equivalent |
| XTEARY-00-0000-000000L04 | Cree LED | 548 | XTEARY-00-0000-000000L04CT-ND | 1,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 26,94500 Kč | 269,45 Kč |
| 50 | 26,17780 Kč | 1 308,89 Kč |
| 100 | 24,10900 Kč | 2 410,90 Kč |
| 200 | 21,92540 Kč | 4 385,08 Kč |
| 500 | 21,69806 Kč | 10 849,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,97851 Kč | 18 978,51 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |












