XPEBRD-L1-0000-00902 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 1 036
Unit Price: 34,44000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 38,22000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 4 416
Unit Price: 38,22000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1 059
Unit Price: 42,00000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 9 750
Unit Price: 42,84000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 29,54168 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 32,46292 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1 140
Unit Price: 42,00000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 36,03424 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 47,04000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 39,92980 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 39,47645 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 43,04590 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 42,83613 Kč
Datasheet
LED Lighting Color XLamp® XP-E2 Red 623nm (620nm ~ 625nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBRD-L1-0000-00902

DigiKey Part Number
XPEBRD-L1-0000-00902TR-ND - Tape & Reel (TR)
XPEBRD-L1-0000-00902CT-ND - Cut Tape (CT)
XPEBRD-L1-0000-00902DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBRD-L1-0000-00902
Description
LED XLAMP XPE2 RED 623NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Red 623nm (620nm ~ 625nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
623nm (620nm ~ 625nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.2V
Lumens/Watt @ Current - Test
109 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
84lm (81lm ~ 87lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,04000 Kč47,04 Kč
1044,68400 Kč446,84 Kč
5043,41540 Kč2 170,77 Kč
10039,98020 Kč3 998,02 Kč
20036,35910 Kč7 271,82 Kč
50035,98134 Kč17 990,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00031,28702 Kč31 287,02 Kč
Manufacturers Standard Package
Unit Price without VAT:47,04000 Kč
Unit Price with VAT:56,91840 Kč