
XPEBRD-L1-R250-00801 | |
|---|---|
DigiKey Part Number | XPEBRD-L1-R250-00801TR-ND - Tape & Reel (TR) XPEBRD-L1-R250-00801CT-ND - Cut Tape (CT) XPEBRD-L1-R250-00801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBRD-L1-R250-00801 |
Description | LED XLAMP XPE2 RED 625NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Red 625nm (620nm ~ 630nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm (620nm ~ 630nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 100 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 77lm (74lm ~ 81lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 39,89600 Kč | 398,96 Kč |
| 50 | 38,76240 Kč | 1 938,12 Kč |
| 100 | 35,69660 Kč | 3 569,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,46292 Kč | 8 115,73 Kč |
| 500 | 30,40510 Kč | 15 202,55 Kč |
| 1 250 | 27,92750 Kč | 34 909,38 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |









