LED Lighting Color XLamp® XP-E2 Red 625nm (620nm ~ 630nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBRD-L1-0000-00901

DigiKey Part Number
XPEBRD-L1-0000-00901TR-ND - Tape & Reel (TR)
XPEBRD-L1-0000-00901CT-ND - Cut Tape (CT)
XPEBRD-L1-0000-00901DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBRD-L1-0000-00901
Description
LED XLAMP XPE2 RED 625NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Red 625nm (620nm ~ 630nm) 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPEBRD-L1-0000-00901 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
625nm (620nm ~ 630nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.2V
Lumens/Watt @ Current - Test
109 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
84lm (81lm ~ 87lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,84000 Kč42,84 Kč
1040,69400 Kč406,94 Kč
5039,53920 Kč1 976,96 Kč
10036,41050 Kč3 641,05 Kč
20033,11280 Kč6 622,56 Kč
50032,76822 Kč16 384,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00028,55728 Kč28 557,28 Kč
Manufacturers Standard Package
Unit Price without VAT:42,84000 Kč
Unit Price with VAT:51,83640 Kč