XPEBRD-L1-R250-00701 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 41,58000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 30,44731 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 35,38416 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 38,95548 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 7 095
Unit Price: 23,94000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 26,04000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1 748
Unit Price: 26,04000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 19,31816 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1 036
Unit Price: 34,44000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 38,22000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 4 416
Unit Price: 38,22000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1 059
Unit Price: 42,00000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 20,12700 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 22,39900 Kč
Datasheet
LED Lighting Color XLamp® XP-E2 Red 625nm (620nm ~ 630nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBRD-L1-R250-00701

DigiKey Part Number
XPEBRD-L1-R250-00701-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEBRD-L1-R250-00701
Description
LED XLAMP XPE2 RED 625NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Red 625nm (620nm ~ 630nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
625nm (620nm ~ 630nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.2V
Lumens/Watt @ Current - Test
92 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
71lm (67lm ~ 74lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25029,54168 Kč7 385,42 Kč
50027,66864 Kč13 834,32 Kč
1 25025,40774 Kč31 759,67 Kč
Manufacturers Standard Package
Unit Price without VAT:29,54168 Kč
Unit Price with VAT:35,74543 Kč