LED Lighting Color XLamp® XP-E2 Red 625nm (620nm ~ 630nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBRD-L1-0000-00601

DigiKey Part Number
XPEBRD-L1-0000-00601TR-ND - Tape & Reel (TR)
XPEBRD-L1-0000-00601CT-ND - Cut Tape (CT)
XPEBRD-L1-0000-00601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBRD-L1-0000-00601
Description
LED XLAMP XPE2 RED 625NM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Red 625nm (620nm ~ 630nm) 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPEBRD-L1-0000-00601 Models
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
65lm (62lm ~ 67lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
130°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
625nm (620nm ~ 630nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.094" (2.39mm)
Voltage - Forward (Vf) (Typ)
2.2V
Thermal Resistance of Package
5°C/W
Lumens/Watt @ Current - Test
84 lm/W
Base Product Number
Current - Max
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 513
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,86000 Kč25,86 Kč
1024,56800 Kč245,68 Kč
5023,87120 Kč1 193,56 Kč
10021,98170 Kč2 198,17 Kč
20019,99000 Kč3 998,00 Kč
50019,78352 Kč9 891,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,31007 Kč17 310,07 Kč
Manufacturers Standard Package
Unit Price without VAT:25,86000 Kč
Unit Price with VAT:31,29060 Kč