Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBRD-L1-0000-00502 | |
|---|---|
DigiKey Part Number | XPEBRD-L1-0000-00502TR-ND - Tape & Reel (TR) XPEBRD-L1-0000-00502CT-ND - Cut Tape (CT) XPEBRD-L1-0000-00502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBRD-L1-0000-00502 |
Description | LED XLAMP XPE2 RED 623NM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Red 623nm (620nm ~ 625nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 59lm (57lm ~ 62lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 623nm (620nm ~ 625nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 5°C/W |
Lumens/Watt @ Current - Test 77 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCRED-L1-0000-00301 | Cree LED | 3 761 | XPCRED-L1-0000-00301CT-ND | 31,28000 Kč | Parametric Equivalent |
| XPCRED-L1-0000-00302 | Cree LED | 0 | XPCRED-L1-0000-00302-ND | 26,33633 Kč | Parametric Equivalent |
| XPCRED-L1-0000-00401 | Cree LED | 2 521 | XPCRED-L1-0000-00401CT-ND | 35,87000 Kč | Parametric Equivalent |
| XPCRED-L1-0000-00402 | Cree LED | 0 | XPCRED-L1-0000-00402-ND | 30,19042 Kč | Parametric Equivalent |
| XPCRED-L1-0000-00501 | Cree LED | 0 | 90-XPCRED-L1-0000-00501CT-ND | 41,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 10 | 24,56800 Kč | 245,68 Kč |
| 50 | 23,87120 Kč | 1 193,56 Kč |
| 100 | 21,98170 Kč | 2 198,17 Kč |
| 200 | 19,99000 Kč | 3 998,00 Kč |
| 500 | 19,78352 Kč | 9 891,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,31007 Kč | 17 310,07 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |











