LED Lighting Color XLamp® XP-C Red 625nm (620nm ~ 630nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCRED-L1-0000-00401

DigiKey Part Number
XPCRED-L1-0000-00401TR-ND - Tape & Reel (TR)
XPCRED-L1-0000-00401CT-ND - Cut Tape (CT)
XPCRED-L1-0000-00401DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPCRED-L1-0000-00401
Description
LED XLAMP XPC RED 625NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-C Red 625nm (620nm ~ 630nm) 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPCRED-L1-0000-00401 Models
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
54lm (52lm ~ 57lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
625nm (620nm ~ 630nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.084" (2.13mm)
Voltage - Forward (Vf) (Typ)
2.2V
Thermal Resistance of Package
10°C/W
Lumens/Watt @ Current - Test
70 lm/W
Base Product Number
Current - Max
350mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 521
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,87000 Kč35,87 Kč
1034,07800 Kč340,78 Kč
5033,11020 Kč1 655,51 Kč
10030,49070 Kč3 049,07 Kč
20027,72845 Kč5 545,69 Kč
50027,10964 Kč13 554,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,98383 Kč23 983,83 Kč
Manufacturers Standard Package
Unit Price without VAT:35,87000 Kč
Unit Price with VAT:43,40270 Kč