Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPERED-L1-0000-00601 | |
|---|---|
DigiKey Part Number | XPERED-L1-0000-00601TR-ND - Tape & Reel (TR) XPERED-L1-0000-00601CT-ND - Cut Tape (CT) XPERED-L1-0000-00601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPERED-L1-0000-00601 |
Description | LED XLAMP XPE RED 625NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E Red 625nm (620nm ~ 630nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPERED-L1-0000-00601 Models |
Category | Luminous Flux @ Current/Temperature 65lm (62lm ~ 67lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 625nm (620nm ~ 630nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Thermal Resistance of Package 8°C/W |
Lumens/Watt @ Current - Test 88 lm/W | Base Product Number |
Current - Max 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCRED-L1-0000-00401 | Cree LED | 2 521 | XPCRED-L1-0000-00401CT-ND | 35,87000 Kč | Parametric Equivalent |
| XPCRED-L1-0000-00402 | Cree LED | 0 | XPCRED-L1-0000-00402-ND | 30,19042 Kč | Parametric Equivalent |
| XPCRED-L1-0000-00501 | Cree LED | 0 | 90-XPCRED-L1-0000-00501CT-ND | 41,29000 Kč | Parametric Equivalent |
| XPCRED-L1-0000-00502 | Cree LED | 0 | XPCRED-L1-0000-00502-ND | 30,24068 Kč | Parametric Equivalent |
| XPCRED-L1-R250-00401 | Cree LED | 0 | XPCRED-L1-R250-00401-ND | 30,30804 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,81000 Kč | 53,81 Kč |
| 10 | 51,11700 Kč | 511,17 Kč |
| 50 | 49,66520 Kč | 2 483,26 Kč |
| 100 | 45,73610 Kč | 4 573,61 Kč |
| 200 | 41,59315 Kč | 8 318,63 Kč |
| 500 | 41,16250 Kč | 20 581,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,87167 Kč | 35 871,67 Kč |
| Unit Price without VAT: | 53,81000 Kč |
|---|---|
| Unit Price with VAT: | 65,11010 Kč |















