XPCRED-L1-R250-00302 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 3 560
Unit Price: 27,53000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 20,22984 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 3 761
Unit Price: 31,28000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 26,33633 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2 521
Unit Price: 35,87000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 30,19042 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 348
Unit Price: 30,45000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 25,79408 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 34,20000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 30,30804 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 33,53232 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 3 372
Unit Price: 42,55000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 35,97157 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 3 871
Unit Price: 45,88000 Kč
Datasheet
LED Lighting Color XLamp® XP-C Red 623nm (620nm ~ 625nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPCRED-L1-R250-00302

DigiKey Part Number
XPCRED-L1-R250-00302-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPCRED-L1-R250-00302
Description
LED XLAMP XPC RED 623NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-C Red 623nm (620nm ~ 625nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Luminous Flux @ Current/Temperature
49lm (46lm ~ 52lm)
Mfr
Temperature - Test
25°C
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
SMD
Wavelength
623nm (620nm ~ 625nm)
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Current - Test
350mA
Height - Seated (Max)
0.084" (2.13mm)
Voltage - Forward (Vf) (Typ)
2.2V
Thermal Resistance of Package
10°C/W
Lumens/Watt @ Current - Test
64 lm/W
Base Product Number
Current - Max
350mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPCRED-L1-0000-00201Cree LED3 560XPCRED-L1-0000-00201CT-ND27,53000 KčParametric Equivalent
XPCRED-L1-0000-00202Cree LED0XPCRED-L1-0000-00202TR-ND20,22984 KčParametric Equivalent
XPCRED-L1-0000-00301Cree LED3 761XPCRED-L1-0000-00301CT-ND31,28000 KčParametric Equivalent
XPCRED-L1-0000-00302Cree LED0XPCRED-L1-0000-00302-ND26,33633 KčParametric Equivalent
XPCRED-L1-0000-00401Cree LED2 521XPCRED-L1-0000-00401CT-ND35,87000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25029,34120 Kč7 335,30 Kč
50027,48088 Kč13 740,44 Kč
1 25025,23532 Kč31 544,15 Kč
Manufacturers Standard Package
Unit Price without VAT:29,34120 Kč
Unit Price with VAT:35,50285 Kč