Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPERED-L1-0000-00302 | |
|---|---|
DigiKey Part Number | XPERED-L1-0000-00302-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPERED-L1-0000-00302 |
Description | LED XLAMP XPE RED 623NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E Red 623nm (620nm ~ 625nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 49lm (46lm ~ 52lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 623nm (620nm ~ 625nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Thermal Resistance of Package 8°C/W |
Lumens/Watt @ Current - Test 67 lm/W | Base Product Number |
Current - Max 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCRED-L1-0000-00201 | Cree LED | 3 560 | XPCRED-L1-0000-00201CT-ND | 27,53000 Kč | Parametric Equivalent |
| XPCRED-L1-0000-00202 | Cree LED | 0 | XPCRED-L1-0000-00202TR-ND | 20,22984 Kč | Parametric Equivalent |
| XPCRED-L1-0000-00301 | Cree LED | 3 761 | XPCRED-L1-0000-00301CT-ND | 31,28000 Kč | Parametric Equivalent |
| XPCRED-L1-0000-00302 | Cree LED | 0 | XPCRED-L1-0000-00302-ND | 26,33633 Kč | Parametric Equivalent |
| XPCRED-L1-0000-00401 | Cree LED | 2 521 | XPCRED-L1-0000-00401CT-ND | 35,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,97157 Kč | 35 971,57 Kč |
| Unit Price without VAT: | 35,97157 Kč |
|---|---|
| Unit Price with VAT: | 43,52560 Kč |















