
XPERED-L1-0000-00301 | |
|---|---|
DigiKey Part Number | XPERED-L1-0000-00301TR-ND - Tape & Reel (TR) XPERED-L1-0000-00301CT-ND - Cut Tape (CT) XPERED-L1-0000-00301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPERED-L1-0000-00301 |
Description | LED XLAMP XPE RED 625NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E Red 625nm (620nm ~ 630nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPERED-L1-0000-00301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm (620nm ~ 630nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 67 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 49lm (46lm ~ 52lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 40,69400 Kč | 406,94 Kč |
| 50 | 39,53920 Kč | 1 976,96 Kč |
| 100 | 36,41050 Kč | 3 641,05 Kč |
| 200 | 33,11280 Kč | 6 622,56 Kč |
| 500 | 32,76612 Kč | 16 383,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,55749 Kč | 28 557,49 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |















