XPEBBL-L1-R250-00302 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 4 230
Unit Price: 37,80000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 26,03773 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 40,74000 Kč

Parametric Equivalent


Cree LED
In Stock: 429
Unit Price: 42,84000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 4 426
Unit Price: 45,36000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1 998
Unit Price: 47,04000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 31,91717 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 34,43693 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 36,32654 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 980
Unit Price: 41,16000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 33,43720 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 35,05996 Kč

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 36,35844 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 790
Unit Price: 51,66000 Kč
Datasheet
LED Lighting Color XLamp® XP-E2 Blue 473nm (465nm ~ 480nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBBL-L1-R250-00302

DigiKey Part Number
90-XPEBBL-L1-R250-00302TR-ND - Tape & Reel (TR)
90-XPEBBL-L1-R250-00302CT-ND - Cut Tape (CT)
90-XPEBBL-L1-R250-00302DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBBL-L1-R250-00302
Description
LED XLAMP XPE2 BLU 473NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Blue 473nm (465nm ~ 480nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
473nm (465nm ~ 480nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
45 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
49lm (46lm ~ 52lm)
Temperature - Test
25°C
Viewing Angle
135°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25038,30624 Kč9 576,56 Kč
50035,87802 Kč17 939,01 Kč
1 25032,96686 Kč41 208,57 Kč
Manufacturers Standard Package
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč