XPEBBL-L1-0000-00401 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 429
Unit Price: 42,84000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 4 426
Unit Price: 45,36000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1 998
Unit Price: 47,04000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 34,43693 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 36,32654 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 36,35844 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 49,56000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 790
Unit Price: 51,66000 Kč
Datasheet
Image for XPEBBL-L1-0000-00401 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBBL-L1-0000-00401

DigiKey Part Number
90-XPEBBL-L1-0000-00401-ND
Manufacturer
Manufacturer Product Number
XPEBBL-L1-0000-00401
Description
XLAMP XP-E LIGHT EMITTING DIODE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Blue 475nm (465nm ~ 485nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Wavelength
475nm (465nm ~ 485nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
55 lm/W
Current - Max
1.2A
Luminous Flux @ Current/Temperature
55lm (52lm ~ 57lm)
Temperature - Test
25°C
Viewing Angle
135°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00031,91717 Kč31 917,17 Kč
Manufacturers Standard Package
Unit Price without VAT:31,91717 Kč
Unit Price with VAT:38,61978 Kč