XPEBBL-L1-0000-00202 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 27,71757 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 29,18722 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 29,18722 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 35,38416 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 37,33276 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 37,33276 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 4 230
Unit Price: 37,80000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 40,74000 Kč

Parametric Equivalent


Cree LED
In Stock: 427
Unit Price: 42,84000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 4 426
Unit Price: 45,36000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1 998
Unit Price: 47,04000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1 212
Unit Price: 32,76000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 34,02000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1
Unit Price: 36,12000 Kč
Datasheet
LED Lighting Color XLamp® XP-E2 Blue 473nm (465nm ~ 480nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBBL-L1-0000-00202

DigiKey Part Number
XPEBBL-L1-0000-00202-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEBBL-L1-0000-00202
Description
LED XLAMP XPE2 BLU 473NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Blue 473nm (465nm ~ 480nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
473nm (465nm ~ 480nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
40 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
43lm (40lm ~ 46lm)
Temperature - Test
25°C
Viewing Angle
135°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,03773 Kč26 037,73 Kč
Manufacturers Standard Package
Unit Price without VAT:26,03773 Kč
Unit Price with VAT:31,50565 Kč