XPEBBL-L1-0000-00Z02 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 22,46786 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 23,72795 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 23,72795 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 27,71757 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 29,18722 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 29,18722 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 28,56736 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 30,19008 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 30,19008 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 35,38416 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 37,33276 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 37,33276 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 4 230
Unit Price: 37,80000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 26,03773 Kč
Datasheet
LED Lighting Color XLamp® XP-E2 Blue 473nm (465nm ~ 480nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBBL-L1-0000-00Z02

DigiKey Part Number
XPEBBL-L1-0000-00Z02TR-ND - Tape & Reel (TR)
XPEBBL-L1-0000-00Z02CT-ND - Cut Tape (CT)
XPEBBL-L1-0000-00Z02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBBL-L1-0000-00Z02
Description
LED XLAMP XPE2 BLU 473NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Blue 473nm (465nm ~ 480nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
473nm (465nm ~ 480nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
35 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
38lm (35lm ~ 40lm)
Temperature - Test
25°C
Viewing Angle
135°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1032,31600 Kč323,16 Kč
5031,39620 Kč1 569,81 Kč
10028,91420 Kč2 891,42 Kč
20026,29475 Kč5 258,95 Kč
50026,02282 Kč13 011,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,67805 Kč22 678,05 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč