Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPCBLU-L1-R250-00Z01 | |
|---|---|
DigiKey Part Number | XPCBLU-L1-R250-00Z01-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPCBLU-L1-R250-00Z01 |
Description | LED XLAMP XPC BLUE 475NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-C Blue 475nm (465nm ~ 485nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 475nm (465nm ~ 485nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 33 lm/W | |
Current - Max | 500mA | |
Luminous Flux @ Current/Temperature | 38lm (35lm ~ 40lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35,38416 Kč | 8 846,04 Kč |
| 500 | 33,14156 Kč | 16 570,78 Kč |
| 1 250 | 30,44726 Kč | 38 059,07 Kč |
| Unit Price without VAT: | 35,38416 Kč |
|---|---|
| Unit Price with VAT: | 42,81483 Kč |









