
XPEBBL-L1-0000-00Y02 | |
|---|---|
DigiKey Part Number | XPEBBL-L1-0000-00Y02TR-ND - Tape & Reel (TR) XPEBBL-L1-0000-00Y02CT-ND - Cut Tape (CT) XPEBBL-L1-0000-00Y02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBBL-L1-0000-00Y02 |
Description | LED XLAMP XPE2 BLU 473NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Blue 473nm (465nm ~ 480nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 33lm (31lm ~ 35lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 473nm (465nm ~ 480nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 9°C/W |
Lumens/Watt @ Current - Test 30 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBLU-L1-0000-00Z01 | Cree LED | 8 085 | XPEBLU-L1-0000-00Z01CT-ND | 1,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 24,96400 Kč | 249,64 Kč |
| 50 | 24,25500 Kč | 1 212,75 Kč |
| 100 | 22,33620 Kč | 2 233,62 Kč |
| 200 | 20,31325 Kč | 4 062,65 Kč |
| 500 | 20,10262 Kč | 10 051,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,51862 Kč | 17 518,62 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |











