
XPEBLU-L1-0000-00Z01 | |
|---|---|
DigiKey Part Number | XPEBLU-L1-0000-00Z01TR-ND - Tape & Reel (TR) XPEBLU-L1-0000-00Z01CT-ND - Cut Tape (CT) XPEBLU-L1-0000-00Z01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBLU-L1-0000-00Z01 |
Description | LED XLAMP XPE BLUE 475NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E Blue 475nm (465nm ~ 485nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEBLU-L1-0000-00Z01 Models |
Category | Luminous Flux @ Current/Temperature 38lm (35lm ~ 40lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 475nm (465nm ~ 485nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.084" (2.13mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Thermal Resistance of Package 9°C/W |
Lumens/Watt @ Current - Test 35 lm/W | Base Product Number |
Current - Max 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,80000 Kč | 48,80 Kč |
| 10 | 46,36200 Kč | 463,62 Kč |
| 50 | 45,04380 Kč | 2 252,19 Kč |
| 100 | 41,48160 Kč | 4 148,16 Kč |
| 200 | 37,72445 Kč | 7 544,89 Kč |
| 500 | 35,33256 Kč | 17 666,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,53458 Kč | 32 534,58 Kč |
| Unit Price without VAT: | 48,80000 Kč |
|---|---|
| Unit Price with VAT: | 59,04800 Kč |













