Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB1512-0000-000F0UK230Q | |
|---|---|
DigiKey Part Number | CXB1512-0000-000F0UK230Q-ND |
Manufacturer | |
Manufacturer Product Number | CXB1512-0000-000F0UK230Q |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1512 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 99 lm/W |
Packaging Tray | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1245lm (1200lm ~ 1290lm) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1512-0000-000F0YJ430F | Cree LED | 0 | CXA1512-0000-000F0YJ430F-ND | 142,07250 Kč | Parametric Equivalent |
| CXA1512-0000-000F0YJ430G | Cree LED | 0 | CXA1512-0000-000F0YJ430G-ND | 97,80870 Kč | Parametric Equivalent |
| CXA1512-0000-000F0YJ430H | Cree LED | 100 | CXA1512-0000-000F0YJ430H-ND | 137,75000 Kč | Parametric Equivalent |
| CXB1512-0000-000F0UJ430U | Cree LED | 0 | CXB1512-0000-000F0UJ430U-ND | 82,10220 Kč | Parametric Equivalent |
| CXB1512-0000-000F0UK227G | Cree LED | 15 | CXB1512-0000-000F0UK227G-ND | 86,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 82,10220 Kč | 8 210,22 Kč |
| Unit Price without VAT: | 82,10220 Kč |
|---|---|
| Unit Price with VAT: | 99,34366 Kč |


















