CXB1512-0000-000F0UK227H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 142,07250 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 97,80870 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 100
Unit Price: 137,75000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 82,10220 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 15
Unit Price: 86,09000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 82,10220 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 91,02630 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 91,02630 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 127,43690 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 73,17800 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 91,02630 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 109,23160 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 127,43690 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1512 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1512-0000-000F0UK227H

DigiKey Part Number
CXB1512-0000-000F0UK227H-ND
Manufacturer
Manufacturer Product Number
CXB1512-0000-000F0UK227H
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1512 White, Warm Square
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
18V
Series
Lumens/Watt @ Current - Test
99 lm/W
Packaging
Tray
Current - Max
1.2A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
2700K 2-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
8.90mm Dia
Luminous Flux @ Current/Temperature
1245lm (1200lm ~ 1290lm)
Lens Type
Flat
Current - Test
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1512-0000-000F0YJ430FCree LED0CXA1512-0000-000F0YJ430F-ND142,07250 KčParametric Equivalent
CXA1512-0000-000F0YJ430GCree LED0CXA1512-0000-000F0YJ430G-ND97,80870 KčParametric Equivalent
CXA1512-0000-000F0YJ430HCree LED100CXA1512-0000-000F0YJ430H-ND137,75000 KčParametric Equivalent
CXB1512-0000-000F0UJ430UCree LED0CXB1512-0000-000F0UJ430U-ND82,10220 KčParametric Equivalent
CXB1512-0000-000F0UK227GCree LED15CXB1512-0000-000F0UK227G-ND86,09000 KčParametric Equivalent
Available To Order
Check Lead Time
cms-non-stock-description
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10091,02630 Kč9 102,63 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,02630 Kč
Unit Price with VAT:110,14182 Kč