Lens Only, Holder Required Clear 25° Medium
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C12500_MIRA-M

DigiKey Part Number
711-1190-ND
Manufacturer
Manufacturer Product Number
C12500_MIRA-M
Description
LENS CLEAR 25DEG MEDIUM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Only, Holder Required Clear 25° Medium
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round with Flat Top
Manufacturer
Ledil
Lens Size
32.4mm Dia
Series
Lens Transparency
Clear
Packaging
Tray
Optical Pattern
Medium
Part Status
Active
Viewing Angle
25°
Type
Lens Only, Holder Required
For Use With/Related Manufacturer
Bridgelux, Cree, Lumileds, Nichia, Osram
Color
Clear
Material
Polycarbonate
Number of LEDs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 475
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
152,76000 Kč52,76 Kč
6030,95300 Kč1 857,18 Kč
12028,87100 Kč3 464,52 Kč
54025,37304 Kč13 701,44 Kč
1 02024,23123 Kč24 715,85 Kč
2 04023,16975 Kč47 266,29 Kč
5 04022,02631 Kč111 012,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,76000 Kč
Unit Price with VAT:63,83960 Kč