CXB1512-0000-000F0UJ430U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 142,07250 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 97,80870 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 117,08480 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 125,65200 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 86,74270 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 105,30500 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 142,07250 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 97,80870 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 100
Unit Price: 137,75000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 15
Unit Price: 86,09000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 91,02630 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 82,10220 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 91,02630 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXB1512 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXB1512-0000-000F0UJ430U

DigiKey Part Number
CXB1512-0000-000F0UJ430U-ND
Manufacturer
Manufacturer Product Number
CXB1512-0000-000F0UJ430U
Description
LED COB XLAMP WARM WHT SQ 3000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB1512 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
18V
Series
Lumens/Watt @ Current - Test
92 lm/W
Packaging
Tray
Current - Max
1.2A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
15.85mm L x 15.85mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
8.90mm Dia
Luminous Flux @ Current/Temperature
1160lm (1120lm ~ 1200lm)
Lens Type
Flat
Current - Test
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1512-0000-000F0YJ227FCree LED0CXA1512-0000-000F0YJ227F-ND142,07250 KčParametric Equivalent
CXA1512-0000-000F0YJ227GCree LED0CXA1512-0000-000F0YJ227G-ND97,80870 KčParametric Equivalent
CXA1512-0000-000F0YJ227HCree LED0CXA1512-0000-000F0YJ227H-ND117,08480 KčParametric Equivalent
CXA1512-0000-000F0YJ230FCree LED0CXA1512-0000-000F0YJ230F-ND125,65200 KčParametric Equivalent
CXA1512-0000-000F0YJ230GCree LED0CXA1512-0000-000F0YJ230G-ND86,74270 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10082,10220 Kč8 210,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,10220 Kč
Unit Price with VAT:99,34366 Kč